This 2225 surface mount ceramic capacitor features a capacitance of 0.0027uF with a tolerance of 5% and a dielectric of C0G. It has a DC rated voltage of 50VDC and operates over a temperature range of -55°C to 125°C. The capacitor is constructed with a flat construction and a ceramic chip case style, making it suitable for microwave applications.
Prosperity Dielectrics FN56N272J500EFG technical specifications.
| Capacitance | 0.0027uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 2225 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Prosperity Dielectrics FN56N272J500EFG to view detailed technical specifications.
No datasheet is available for this part.