Prosperity Dielectrics MA0603XR-471K-500PRG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.00047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | MA(GENERAL PURPOSE) |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Prosperity Dielectrics MA0603XR-471K-500PRG to view detailed technical specifications.
No datasheet is available for this part.