Prosperity Dielectrics MA0805CG-330J-500 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.2 |
| Length | 2 |
| Manufacturer Series | MA0805CG |
| Capacitance | 0.000033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | MA0805CG |
| Height | 0.85 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Prosperity Dielectrics MA0805CG-330J-500 to view detailed technical specifications.
No datasheet is available for this part.