Prosperity Dielectrics MA1206XR-104K-500 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Manufacturer Series | MA1206XR(50VOLT) |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | MA1206XR(50 VOLT) |
| Height | 0.85 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Prosperity Dielectrics MA1206XR-104K-500 to view detailed technical specifications.
No datasheet is available for this part.