The Protek 15KP200CA-LF is a single-element, bidirectional transient voltage suppressor diode with a maximum reverse voltage of 200V and a maximum non-repetitive peak reverse power dissipation of 15kW. It features a silicon diode element and a maximum clamping voltage of 322V. The device is packaged in a 2-pin R-PSIP-T2 package and is suitable for use in a variety of applications requiring transient voltage protection.
Protek 15KP200CA-LF technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Breakdown Voltage-Min | 222 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Clamping Voltage-Max | 322 |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Protek 15KP200CA-LF to view detailed technical specifications.
No datasheet is available for this part.