The Protek 15KP22A is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 22V and a maximum power dissipation of 1W. It has a single terminal position and is available in a 2-pin R-PSIP-T2 package. The diode operates within a temperature range of -55°C to 150°C. It is suitable for use in applications where transient voltage suppression is required.
Protek 15KP22A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 22 |
| Breakdown Voltage-Min | 24.4 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Clamping Voltage-Max | 37.1 |
| Power Dissipation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Protek 15KP22A to view detailed technical specifications.
No datasheet is available for this part.