The Protek 15KP240A-LF is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 240V and a maximum non-repetitive peak reverse power dissipation of 15000W. It has a single terminal and a maximum power dissipation of 1W. The diode is packaged in a 1-pin R-PSIP-T2 package and is suitable for use in applications where a high voltage suppression is required. The operating temperature range is not specified in the provided data.
Protek 15KP240A-LF technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 240 |
| Breakdown Voltage-Min | 267 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Clamping Voltage-Max | 388 |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Protek 15KP240A-LF to view detailed technical specifications.
No datasheet is available for this part.