The Protek 15KP240CA-LF is a single-element bidirectional transient voltage suppressor diode with a maximum reverse voltage rating of 240V and a maximum non-repetitive peak reverse power dissipation of 15000W. It has a maximum clamping voltage of 388V and a maximum power dissipation of 1W. The diode is made of silicon and has a maximum breakdown voltage of 267V. It is available in a 1-pin R-PSIP-T2 package.
Protek 15KP240CA-LF technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 240 |
| Breakdown Voltage-Min | 267 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Clamping Voltage-Max | 388 |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Protek 15KP240CA-LF to view detailed technical specifications.
No datasheet is available for this part.