Protek 15KP28A-LF technical specifications.
| Clamping Voltage | 47.5V |
| Leakage Current | 25uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Pulse Current | 316A |
| Peak Pulse Power | 15kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 31.1V |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Protek 15KP28A-LF to view detailed technical specifications.
No datasheet is available for this part.