Protek 15KP48CA technical specifications.
| Clamping Voltage | 77.7V |
| Diameter | 9.1mm |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 9.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 193A |
| Peak Pulse Power | 15kW |
| Polarity | Bidirectional |
| Power Dissipation | 8W |
| Reach SVHC Compliant | Yes |
| Reverse Breakdown Voltage | 53.3V |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | No |
| DC Rated Voltage | 48V |
| RoHS | Not Compliant |
Download the complete datasheet for Protek 15KP48CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.