Protek 15KP78A-LF technical specifications.
| Clamping Voltage | 126V |
| Number of Circuits | 1 |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Protek 15KP78A-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.