Protek 15KPA130CA-LF technical specifications.
| Clamping Voltage | 209V |
| Direction | Bidirectional |
| ESD Protection | No |
| Height | 9.1mm |
| Leakage Current | 10uA |
| Length | 9.1mm |
| Min Breakdown Voltage | 144V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Pulse Current | 72A |
| Peak Pulse Power | 15kW |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 144V |
| Reverse Standoff Voltage | 130V |
| RoHS Compliant | Yes |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Protek 15KPA130CA-LF to view detailed technical specifications.
No datasheet is available for this part.