Unidirectional transient voltage suppressor diode featuring 15000W peak reverse power dissipation and a 150V repetitive peak reverse voltage. This silicon diode offers a minimum breakdown voltage of 167V and a maximum clamping voltage of 243V. Operating across a temperature range of -55°C to 150°C, it has a maximum power dissipation of 8W. The component is housed in a plastic package with axial terminals and a single element design.
Protek 15KPA150A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 150 |
| Breakdown Voltage-Min | 167 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Clamping Voltage-Max | 243 |
| Power Dissipation-Max | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Protek 15KPA150A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.