The Protek 15KPA260A-LF is a unidirectional transient voltage suppressor diode with a maximum reverse voltage of 260V and a maximum power dissipation of 8W. It features a silicon diode element and a terminal position of axial. The diode is packaged in an O-PALF-W2 package type and is suitable for use in a variety of applications, including surge protection and voltage clamping. The device operates over a temperature range of -40°C to 125°C and meets the requirements of the Protek manufacturer.
Protek 15KPA260A-LF technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 260 |
| Breakdown Voltage-Min | 289 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Clamping Voltage-Max | 419 |
| Breakdown Voltage-Nom | 289 |
| Power Dissipation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Protek 15KPA260A-LF to view detailed technical specifications.
No datasheet is available for this part.