The Protek 15KPA260CA-LF transient voltage suppressor features a clamping voltage of 419V and a peak pulse current of 36A. It operates over a temperature range of -55°C to 150°C and is mounted through a hole. The device is lead free and RoHS compliant, with a reverse breakdown voltage of 289V and a reverse standoff voltage of 260V.
Protek 15KPA260CA-LF technical specifications.
| Clamping Voltage | 419V |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Pulse Current | 36A |
| Peak Pulse Power | 15kW |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 289V |
| Reverse Standoff Voltage | 260V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Protek 15KPA260CA-LF to view detailed technical specifications.
No datasheet is available for this part.