Unidirectional Transient Voltage Suppressor (TVS) diode with 15kW power dissipation. Features a 28V standoff voltage (V(RWM)) and a maximum clamping voltage of 52.4V. Minimum breakdown voltage is 31.1V. This single-element silicon device is housed in a plastic package and supplied on tape and reel.
Protek 15KPA28A technical specifications.
| Clamping Voltage-Max | 52.4V |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 31.1V |
| Packaging | Tape and Reel |
| Power Dissipation | 15kW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Protek 15KPA28A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.