Unidirectional transient voltage suppressor diode designed for robust overvoltage protection. Features a 15000W peak reverse power dissipation and a 30V repetitive peak reverse voltage. This single-element silicon device offers a minimum breakdown voltage of 33.3V and a maximum clamping voltage of 50.7V. Operating across a wide temperature range from -55°C to 150°C, it is housed in a plastic package with axial terminals.
Protek 15KPA30A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Breakdown Voltage-Min | 33.3 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Clamping Voltage-Max | 50.7 |
| Power Dissipation-Max | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Protek 15KPA30A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.