The Protek 15KPA45 is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 45V and a maximum power dissipation of 8W. It has a minimum breakdown voltage of 50V and a maximum clamping voltage of 80.7V. The diode is available in a 2-pin axial package and operates over a temperature range of -55°C to 150°C.
Protek 15KPA45 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 45 |
| Breakdown Voltage-Min | 50 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Clamping Voltage-Max | 80.7 |
| Power Dissipation-Max | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Protek 15KPA45 to view detailed technical specifications.
No datasheet is available for this part.