Unidirectional transient voltage suppressor diode featuring 15000W peak reverse power dissipation and a repetitive peak reverse voltage of 78V. This silicon diode offers a minimum breakdown voltage of 86.7V and a maximum clamping voltage of 126V. Operating across a temperature range of -55°C to 150°C, it has a maximum power dissipation of 8W and a single element construction. The component utilizes an axial terminal position within a plastic package.
Protek 15KPA78A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 78 |
| Breakdown Voltage-Min | 86.7 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Clamping Voltage-Max | 126 |
| Power Dissipation-Max | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Protek 15KPA78A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.