Bidirectional transient voltage suppressor diode designed for circuit protection. Features 15000W peak reverse power dissipation and 85V repetitive peak reverse voltage. Offers a minimum breakdown voltage of 94.4V and a maximum clamping voltage of 137V. This single-element silicon device has two axial terminals and a maximum power dissipation of 8W.
Protek 15KPA85CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 85 |
| Breakdown Voltage-Min | 94.4 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Clamping Voltage-Max | 137 |
| Power Dissipation-Max | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Protek 15KPA85CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.