Unidirectional transient voltage suppressor diode with 30000W peak reverse power dissipation. Features a 48V repetitive peak reverse voltage and a 53.3V breakdown voltage. Offers a maximum clamping voltage of 77.4V. This single-element silicon diode is housed in a plastic package with axial terminals.
Protek 30KPA48A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 48 |
| Breakdown Voltage-Min | 53.3 |
| Non-rep Peak Rev Power Dis-Max | 30000 |
| Clamping Voltage-Max | 77.4 |
| Breakdown Voltage-Nom | 53.3 |
| Power Dissipation-Max | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Protek 30KPA48A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.