This silicon transient voltage suppressor diode features a maximum reverse voltage of 58 volts and a maximum non-repetitive peak reverse power dissipation of 30000 watts. The diode has a nominal breakdown voltage of 64.4 volts and a maximum clamping voltage of 92.4 volts. It is available in a 2-pin axial package with a maximum power dissipation of 8 watts.
Protek 30KPA58A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 58 |
| Breakdown Voltage-Min | 64.4 |
| Non-rep Peak Rev Power Dis-Max | 30000 |
| Clamping Voltage-Max | 92.4 |
| Breakdown Voltage-Nom | 64.4 |
| Power Dissipation-Max | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Protek 30KPA58A to view detailed technical specifications.
No datasheet is available for this part.