Protek 30KPA70A-LF technical specifications.
| Clamping Voltage | 109V |
| Leakage Current | 10uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Pulse Current | 274A |
| Peak Pulse Power | 30kW |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 77.8V |
| Reverse Standoff Voltage | 70V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Protek 30KPA70A-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.