The Protek 30KPA90A-LF is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 90V and a maximum non-repetitive peak reverse power dissipation of 30kW. It has a breakdown voltage of 100V and a clamping voltage of 147V. The diode is packaged in an O-PALF-W2 package with an axial terminal position and a maximum power dissipation of 8W. It is suitable for use in applications requiring transient voltage suppression.
Protek 30KPA90A-LF technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 90 |
| Breakdown Voltage-Min | 100 |
| Non-rep Peak Rev Power Dis-Max | 30000 |
| Clamping Voltage-Max | 147 |
| Breakdown Voltage-Nom | 100 |
| Power Dissipation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Protek 30KPA90A-LF to view detailed technical specifications.
No datasheet is available for this part.