Protek 587B062LPE technical specifications.
| Number of Terminals | 8 |
| Terminal Position | UPPER |
| Pin Count | 8 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Clamping Voltage-Max | 800 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Protek 587B062LPE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.