Protek 587B201LP technical specifications.
| Number of Terminals | 8 |
| Terminal Position | UPPER |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Clamping Voltage-Max | 500 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Protek 587B201LP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.