The Protek 5KP18A-LF is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features an axial package with two terminals and a power dissipation maximum of 8 watts. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The device has a maximum reverse voltage of 18 volts and a minimum breakdown voltage of 20 volts. It can handle a non-repetitive peak reverse power dissipation of 5000 watts.
Protek 5KP18A-LF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 18 |
| Breakdown Voltage-Min | 20 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Power Dissipation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Protek 5KP18A-LF to view detailed technical specifications.
No datasheet is available for this part.