Protek 60KS200C technical specifications.
| Clamping Voltage-Max | 335V |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Min Breakdown Voltage | 200V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Protek 60KS200C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.