The CP24C-LF-T7 is a 6-pin dual bidirectional transient voltage suppressor diode from Protek. It features a breakdown voltage of 26.7V and a maximum non-repetitive peak reverse power dissipation of 200mW. The diode element is made of silicon and has a maximum reverse voltage of 24V. It is packaged in a 6-lead R-PDSO-G6 package and is suitable for use in a variety of applications.
Protek CP24C-LF-T7 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 5 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Breakdown Voltage-Min | 26.7 |
| Non-rep Peak Rev Power Dis-Max | 200 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Protek CP24C-LF-T7 to view detailed technical specifications.
No datasheet is available for this part.