
The DA05P-LF is a bidirectional transient voltage suppressor diode with a minimum breakdown voltage of 6V and a peak pulse power of 800W. It is packaged in a PDIP-16 case and is suitable for through-hole mounting. The diode has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is lead-free and RoHS compliant.
Protek DA05P-LF technical specifications.
| Package/Case | PDIP |
| Clamping Voltage | 24.6V |
| Clamping Voltage-Max | 24.6V |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 200uA |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 6 |
| Peak Pulse Current | 45A |
| Peak Pulse Power | 800W |
| Polarity | Unidirectional |
| Power Dissipation | 800W |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Protek DA05P-LF to view detailed technical specifications.
No datasheet is available for this part.
