Protek DA24CP-LF technical specifications.
| Clamping Voltage-Max | 53V |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 26.7V |
| Power Dissipation | 800W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Protek DA24CP-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.