Protek DLZ-30A technical specifications.
| Package/Case | CDIP |
| Clamping Voltage | 58.8V |
| Leakage Current | 2uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 15 |
| Peak Pulse Current | 24A |
| Peak Pulse Power | 1.3kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 33.3V |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Protek DLZ-30A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.