Protek DLZ-8C technical specifications.
| Package/Case | CDIP |
| Clamping Voltage | 16.6V |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 15 |
| Peak Pulse Current | 45A |
| Peak Pulse Power | 1.3kW |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 8.5V |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Protek DLZ-8C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.