Protek EM1631-08DSLP-LF-T73 technical specifications.
| Circuit Technology | RC-Circuit |
| Type | Low Pass |
| Termination Style | Flat Style |
| Mounting | Surface Mount |
| Maximum Attenuation | >25dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Protek EM1631-08DSLP-LF-T73 to view detailed technical specifications.
No datasheet is available for this part.