Protek EMC15F-LC technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -55 |
| Width | 7.6 |
| Length | 10.45 |
| Number of Functions | 4 |
| Manufacturer Series | EMC15F-LC |
| Capacitance | 10 |
| Height | 2.65 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Protek EMC15F-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.