Protek EMIF6-100LFC technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 1.375 |
| Length | 3.005 |
| Number of Functions | 6 |
| Manufacturer Series | EMIF6-100LFC |
| Capacitance | 30 |
| Height | 0.457 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Protek EMIF6-100LFC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.