Protek GBLC12C technical specifications.
| Capacitance | 3pF |
| Clamping Voltage | 19V |
| Depth | 1.45mm |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Length | 1.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Working Voltage | 12V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Protek GBLC12C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.