Protek GBLC12CLFT7 technical specifications.
| Capacitance | 3pF |
| Clamping Voltage-Max | 19V |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 1 |
| RoHS | Compliant |
Download the complete datasheet for Protek GBLC12CLFT7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.