Protek GBLC15CI-LF-T7 technical specifications.
| Capacitance | 0.6pF |
| Clamping Voltage | 24V |
| Clamping Voltage-Max | 24V |
| Depth | 1.45mm |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 1.9mm |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Power Dissipation | 15kW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Working Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Protek GBLC15CI-LF-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.