
Bidirectional transient voltage suppressor diode offering 200W peak pulse power and 10A peak pulse current. Features a 3.3V reverse standoff voltage, 4V minimum breakdown voltage, and 13V clamping voltage. This surface mount component, housed in an SC package, boasts a low 1.5pF capacitance and 1µA leakage current. Designed for operation between -55°C and 150°C, it is lead-free and RoHS/REACH compliant.
Protek GBLCSC03C-LF-T74 technical specifications.
| Capacitance | 1.5pF |
| Package/Case | SC |
| Clamping Voltage | 13V |
| Clamping Voltage-Max | 13V |
| Depth | 0.9mm |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 1.3mm |
| Min Breakdown Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10A |
| Peak Pulse Power | 200W |
| Polarity | Bidirectional |
| Power Dissipation | 200W |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 4V |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Working Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Protek GBLCSC03C-LF-T74 to view detailed technical specifications.
No datasheet is available for this part.
