Protek GPZ532 technical specifications.
| Clamping Voltage-Max | 40V |
| Lead Free | Contains Lead |
| Min Breakdown Voltage | 32V |
| Power Dissipation | 350W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Protek GPZ532 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.