Protek LCA12C technical specifications.
| Capacitance | 15pF |
| Package/Case | PDIP |
| Clamping Voltage | 32V |
| Depth | 6.85mm |
| Direction | Bidirectional |
| Leakage Current | 4uA |
| Length | 19.55mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Working Voltage | 12V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Protek LCA12C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.