Protek LCD05C technical specifications.
| Package/Case | PDIP |
| Clamping Voltage | 24V |
| Leakage Current | 100uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 5 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 45A |
| Peak Pulse Power | 800W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Protek LCD05C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.