The Protek P0402FC36C is a 4-pin bidirectional transient voltage suppressor diode with a maximum reverse voltage of 36V and a maximum non-repetitive peak reverse power dissipation of 250mW. It features a silicon diode element material and a trans voltage suppressor diode type. The device is packaged in a 4-pin R-PBGA-B4 package with a bottom terminal position. It operates over a temperature range of -40°C to 125°C and is suitable for use in a variety of applications requiring transient voltage suppression.
Protek P0402FC36C technical specifications.
| Number of Terminals | 4 |
| Terminal Position | BOTTOM |
| Pin Count | 4 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 36 |
| Breakdown Voltage-Min | 40 |
| Non-rep Peak Rev Power Dis-Max | 250 |
| Clamping Voltage-Max | 84 |
| Breakdown Voltage-Nom | 40 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Protek P0402FC36C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.