This 4-pin bidirectional TVS diode features a SILICON element material and a maximum reverse voltage of 36V. It has a maximum non-repetitive peak reverse power dissipation of 250mW. The diode is packaged in a R-PBGA-B4 package type.
Protek P0402FC36C-LF-T75-1 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | BOTTOM |
| Pin Count | 4 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 36 |
| Breakdown Voltage-Min | 40 |
| Non-rep Peak Rev Power Dis-Max | 250 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Protek P0402FC36C-LF-T75-1 to view detailed technical specifications.
No datasheet is available for this part.