The P15KP240A is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 240V and a maximum power dissipation of 1W. It has a minimum breakdown voltage of 267V and a maximum clamping voltage of 388V. The diode is available in a 2-pin axial package and is suitable for use in a variety of applications including overvoltage protection and voltage clamping.
Protek P15KP240A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 240 |
| Breakdown Voltage-Min | 267 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Clamping Voltage-Max | 388 |
| Breakdown Voltage-Nom | 267 |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Protek P15KP240A to view detailed technical specifications.
No datasheet is available for this part.