The P6KE56A transient voltage suppressor diode from Protek features a unidirectional silicon element with a breakdown voltage range of 53.2V to 58.8V. It can withstand a maximum non-repetitive peak reverse power dissipation of 600W. The diode is packaged in an axial configuration with a maximum power dissipation of 5W. It is suitable for use in applications requiring transient voltage suppression.
Protek P6KE56A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 53.2 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 58.8 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Protek P6KE56A to view detailed technical specifications.
No datasheet is available for this part.