Protek PAC-240 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 380 |
| Breakdown Voltage-Min | 400 |
| Non-rep Peak Rev Power Dis-Max | 6900000 |
| Clamping Voltage-Max | 69 |
| Breakdown Voltage-Nom | 400 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Protek PAC-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.