Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
PROTEK

PHP30H3

Datasheet
Protek

PHP30H3

Trans Voltage Suppressor Diode, 7500W, 42.5V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, PHP, 2 PIN

  1. Semiconductors
  2. Discrete Semiconductors
  1. Semiconductors
  2. Discrete Semiconductors
  3. Diodes
  4. Transient Voltage Suppressors (TVS)

PolarityUNIDIRECTIONAL
Quick Jump:

Technical Specifications

Protek PHP30H3 technical specifications.

General

Max Operating Temperature
150
Number of Terminals
2
Min Operating Temperature
-65
Terminal Position
UNSPECIFIED
Pin Count
2
Number of Elements
1
Polarity
UNIDIRECTIONAL
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Rep Pk Reverse Voltage-Max
42.5
Breakdown Voltage-Min
50
Non-rep Peak Rev Power Dis-Max
7500
Clamping Voltage-Max
84
Breakdown Voltage-Nom
50
Power Dissipation-Max
7.5

Compliance

RoHS
No
Eccn Code
EAR99
Lead Free
No
HTS Code
8541.10.00.50
REACH
Compliant
Military Spec
True

Datasheet

Protek PHP30H3 Datasheet

Download the complete datasheet for Protek PHP30H3 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com