Protek PIP250 technical specifications.
| Clamping Voltage-Max | 652V |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 418V |
| Power Dissipation | 7.5W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Protek PIP250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.